Siemens RDE100 Chassis Mount Thermostat 1 Input On-Off 230V On-Off
- RS Stock No.:
- 245-186
- Mfr. Part No.:
- RDE100.1RF / S55770-T320
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,114.10
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,114.10 |
*price indicative
- RS Stock No.:
- 245-186
- Mfr. Part No.:
- RDE100.1RF / S55770-T320
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Output Type | On-Off | |
| Number of Inputs | 1 | |
| Maximum Current | 8A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| Display Type | LCD | |
| Width | 127mm | |
| Standards/Approvals | EN 15500-1 | |
| IP Rating | IP30 | |
| Length | 85mm | |
| Series | RDE100 | |
| Input Type | Digital | |
| Mount Type | Chassis Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Output Type On-Off | ||
Number of Inputs 1 | ||
Maximum Current 8A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
Display Type LCD | ||
Width 127mm | ||
Standards/Approvals EN 15500-1 | ||
IP Rating IP30 | ||
Length 85mm | ||
Series RDE100 | ||
Input Type Digital | ||
Mount Type Chassis Mount | ||
- COO (Country of Origin):
- CN
The Siemens Room thermostat wit auto timer is a room temperature controller. It has 2 position / TPI control with On/Off output for heating and has optimum Start / Stop feature. It has Comfort, Economy, Auto timer and Protection mode. It comes with adjustable commissioning and control parameters with battery powered room thermostat DC 3 V. It has multifunction input for external floor sensor, keycard contact, etc.
Room temperature control via built in sensor or external input
Selection of operating mode with operating mode touchkey
Setting time switches
Display of current room temperature or set point in degree C or degree F
Touchkey lock
Set point lock
Periodic pump run
Optimum start or stop
Comfort temperature limitation by Economy set point locked
Reloading factory settings for commissioning and control parameters
Related links
- Siemens RDE100 Chassis Mount Thermostat 1 Input, 1 Output On-Off 230V On-Off
- Siemens RDE100 Chassis Mount Thermostat On-Off 230V On-Off
- Siemens RDJ Wall Mount Thermostat, 1 Output Relay 3V dc PID Controller
- Siemens RDH Wall Mount Thermostat 1 Input, 1 Output Relay 3V dc Radio Frequency Controller
- Siemens RDE Wall Mount Thermostat 1 Input, 2 Output On-Off 3V dc Room Temperature Controller
- Siemens RDH Wall Mount Thermostat 1 Input, 1 Output Relay 3V dc PID Controller
- Siemens S55770 Thermostat 250V ac 5 °C, 5 to 35°C
- Siemens RDJ Wall Mount Room Thermostat 1 Input, 1 Output Relay 3V dc PID Controller
