Siemens RDE100 Chassis Mount Thermostat On-Off 230V On-Off

Subtotal (1 unit)*

MYR1,201.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,201.08

*price indicative

RS Stock No.:
245-184
Mfr. Part No.:
RDE100.1DHW / S55770-T280
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Type

On-Off

Product Type

Thermostat

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

230V

Display Type

Digital Display

Standards/Approvals

EU Conformity (CE), RCM Conformity

IP Rating

IP30

Width

127mm

Length

85mm

Mount Type

Chassis Mount

Series

RDE100

Input Type

Digital

COO (Country of Origin):
CN
The Siemens Room thermostat wit auto timer is a room temperature controller. It has 2 position / TPI control with On/Off output for heating and has optimum Start / Stop feature. It has Comfort, Economy, Auto timer and Protection mode and Independent On/Auto/Off control of DHW. It comes with auto time switch and adjustable commissioning and control parameters.

Room temperature control via built in sensor

Selection of operating mode with operating mode touchkey

Setting auto time switch

Display of current room temperature or set point in degree C or degree F

Set point lock

Periodic pump run

Optimum start or stop

Comfort temperature limitation by Economy set point locked

Reloading factory settings for commissioning and control parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy