Zarges Telescopic Ladder Aluminium 11 steps 4 m
- RS Stock No.:
- 930-362
- Mfr. Part No.:
- 40410
- Manufacturer:
- Zarges
N
Subtotal (1 unit)*
MYR1,302.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 23 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,302.12 |
*price indicative
- RS Stock No.:
- 930-362
- Mfr. Part No.:
- 40410
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Telescopic Ladder | |
| Number of Rungs | 11 | |
| Stiles Material | Aluminium | |
| Extended Height | 4m | |
| Weight | 13kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN 131-6 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Telescopic Ladder | ||
Number of Rungs 11 | ||
Stiles Material Aluminium | ||
Extended Height 4m | ||
Weight 13kg | ||
Rung Material Aluminium | ||
Standards/Approvals EN 131-6 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Zarges ladder designed for versatility and portability, featuring a space-saving format that allows for secure standing surfaces whilst being easily transportable.
Complies with EN 131-6 for safety standards
Lightweight aluminium construction ensures easy handling
Adjustable heights allow for multiple ladder configurations
Related links
- RS PRO Telescopic Ladder Aluminium 11 steps 3.23 m
- Zarges Telescopic Ladder Aluminium 9 steps 2.9 m
- Zarges Telescopic Ladder Aluminium 13 steps 3.8 m
- RS PRO Telescopic Ladder Aluminium 15 steps 4.4 m
- RS PRO Telescopic Ladder Aluminium 13 steps 3.8 m
- Zarges Aluminium 4 steps Step Ladder 1.87 m open length
- TUBESCA Ladder Aluminium 24 steps 6.06 m
- Zarges Aluminium 6 steps Step Ladder, 1.3 m open length
