RS PRO 4 Core Telephone Cable, 4, Black Sheath, 5 m
- RS Stock No.:
- 707-870
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR12.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 616 unit(s) shipping from 09 November 2026
- Plus 76 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR12.60 |
| 10 - 24 | MYR11.57 |
| 25 + | MYR10.47 |
*price indicative
- RS Stock No.:
- 707-870
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Fire Behaviour | Flame Retardant | |
| Number of Cores | 4 | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.079 mm² | |
| Conductor Material | Tinsel Copper Wire | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Fire Behaviour Flame Retardant | ||
Number of Cores 4 | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.079 mm² | ||
Conductor Material Tinsel Copper Wire | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro Coiled RJ10 4P4C to RJ10 4P4C data cable for both data and voice use, coiled length is 600mm, extended length is 5M. It is good for long-distance communication for your desk phone or office phone. Extended length coiled cord is provided extra length for working in the office or at home. Both ends are durable RJ10 4P4C modular connector. Straight-through pin out for both data and voice use. Can be used as phone handset or receiver extension cable, data cable, controller cable, digital motor cable, mic cable etc. It is compatible with landline telephones such as AT&T, Cisco, NEC, Rolm, ITT and Ti.
Easy to install and reliable connection
Flame retardant cable
RoHS and REACH compliant
Related links
- RS PRO 4 Core Telephone Cable Black Sheath, 3 m
- RS PRO 4 Core Telephone Cable Black Sheath, 1 m
- RS PRO 4 Core Telephone Cable Black Sheath, 1.8 m
- RS PRO 4 Core Telephone Cable 5 m
- RS PRO 4 Core Telephone Cable Black Sheath, 100 m
- RS PRO 6 Core Telephone Cable Black Sheath, 5 m
- Decelect 4 Core Telephone Cable 40 m
- Decelect 4 Core Telephone Cable 50 m

