RS PRO 4 Core Telephone Cable, 4, Black Sheath, 3 m
- RS Stock No.:
- 658-294
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR6.71
FREE delivery for orders over RM 150.00
In Stock
- 972 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR6.71 |
| 10 - 24 | MYR6.16 |
| 25 + | MYR5.54 |
*price indicative
- RS Stock No.:
- 658-294
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Fire Behaviour | Flame Retardant | |
| Number of Cores | 4 | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.079 mm² | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Fire Behaviour Flame Retardant | ||
Number of Cores 4 | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.079 mm² | ||
Conductor Material Bare Copper | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro RJ10 4P4C to RJ10 4P4C data cable for both data and voice use. Both ends are durable RJ10 4P4C modular connector. Straight-through pin out for both data and voice use. It can be used as phone handset or receiver extension cable, data cable, controller cable, digital motor cable.
Easy to install and reliable connection
100% copper 6 conductor black wire
Overall length is 3M
Related links
- RS PRO 4 Core Telephone Cable Black Sheath, 5 m
- RS PRO 4 Core Telephone Cable Black Sheath, 1 m
- RS PRO 4 Core Telephone Cable Black Sheath, 1.8 m
- Decelect 4 Core Telephone Cable 40 m
- RS PRO 4 Core Telephone Cable 5 m
- RS PRO 4 Core Telephone Cable Black Sheath, 100 m
- RS PRO 6 Core Telephone Cable Black Sheath, 3 m
- Decelect 4 Core Telephone Cable 50 m

