RS PRO 6 Core Telephone Cable, 6, Black Sheath, 1 m

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR6.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,688 unit(s) shipping from 23 April 2027
  • Plus 1,050 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR6.18-
10 - 24MYR5.717%
25 +MYR5.1616%

*price indicative

RS Stock No.:
707-862
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Telephone Cable

Fire Behaviour

Flame Retardant

Number of Cores

6

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Cross Sectional Area

0.079 mm²

Conductor Material

Bare Copper

Standards/Approvals

RoHS, REACH

Jacket Colour

Black

COO (Country of Origin):
CN
The RS Pro RJ12 6P6C to 12 6P6C data cable for both data and voice use. Both ends are durable RJ12 6P6C modular connector. Straight-through pin out for both data and voice use. It can be used as a regular telephone cord, fax cable, DSL modem cable, cash drawer cable and also in printer system, radio system, control system etc.

Easy to install and reliable connection

100% copper 6 conductor black wire

Overall length is 1M

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy