RS PRO 6 Core Telephone Cable, 6, Black Sheath, 6 m
- RS Stock No.:
- 707-859
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR16.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 853 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR16.35 |
| 10 - 24 | MYR15.07 |
| 25 + | MYR13.58 |
*price indicative
- RS Stock No.:
- 707-859
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Fire Behaviour | Flame Retardant | |
| Cable Length | 6m | |
| Number of Cores | 6 | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.079 mm² | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Fire Behaviour Flame Retardant | ||
Cable Length 6m | ||
Number of Cores 6 | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.079 mm² | ||
Conductor Material Bare Copper | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro RJ12 6P6C to 12 6P6C data cable designed for both data and voice use. Both ends are durable RJ12 6P6C modular connector. Straight through pin out for both data and voice use. It can be used as a regular telephone cord, fax cable, DSL modem cable, cash drawer cable and also in printer systems, radio systems and control systems etc.
Easy to install and reliable connection
100% copper 6 conductor black wire
Overall length is 6M
Related links
- RS PRO 6 Core Telephone Cable Black Sheath, 3 m
- RS PRO 6 Core Telephone Cable Black Sheath, 5 m
- RS PRO 6 Core Telephone Cable Black Sheath, 10 m
- RS PRO 6 Core Telephone Cable Black Sheath, 2 m
- RS PRO 6 Core Telephone Cable Black Sheath, 0.5 m
- RS PRO 6 Core Telephone Cable Black Sheath, 1.8 m
- RS PRO 6 Core Telephone Cable Black Sheath, 1 m
- RS PRO 6 Core Telephone Cable Black Sheath, 2 m

