Taoglas ISMP.868.35.6.A.02 Patch Directional Multi-Band Antenna, WiFi
- RS Stock No.:
- 283-7531
- Distrelec Article No.:
- 302-85-179
- Mfr. Part No.:
- ISMP.868.35.6.A.02
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
MYR57.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR57.61 |
*price indicative
- RS Stock No.:
- 283-7531
- Distrelec Article No.:
- 302-85-179
- Mfr. Part No.:
- ISMP.868.35.6.A.02
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | WiFi | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 870MHz | |
| Minimum Frequency | 868MHz | |
| Directivity | Directional | |
| Antenna Internal Construction | Ceramic Patch | |
| Standards/Approvals | No | |
| Series | ISMP.868 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols WiFi | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 870MHz | ||
Minimum Frequency 868MHz | ||
Directivity Directional | ||
Antenna Internal Construction Ceramic Patch | ||
Standards/Approvals No | ||
Series ISMP.868 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The low-profile pin-mount ceramic patch antenna, ISMP.868, designed for 868MHz applications, offers high performance in a Compact size. With a Peak gain of 2.2 dBi and an efficiency of over 65%, it is Ideal for RFID, LoRA, Sigfox and ISM 868MHz applications.
Compact 35x35x6mm ceramic patch design
Peak gain of 2.2 dBi for strong signal transmission
Efficiency of over 65% for reliable performance
Right-hand circular polarization with an axial ratio of less than 3 dB
Ideal for Compact fixed wireless applications and LPWAN networks
Custom tuning option available for specific device environments
RoHS compliant for environmentally friendly use
Related links
- Taoglas HP2258.A Patch Directional Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas PCS.25.A Plate Multi-Band Antenna, WiFi
- Abracon APAKN2504-S2448-T Patch Multi-Band Antenna ISM
- Ezurio EFF6989A3S-19MHF1 Patch Multi-Band Antenna with IPEX Connector WiFi, IoT
- Taoglas PCS.55.M Chip Omni-Directional Multi-Band Antenna, 4G/5G
- Taoglas PC81.07.0100A.DB PCB Omni-Directional Multi-Band Antenna with MHF Connector, ISM Band
- Taoglas FXP611.07.0092C Baton Omni-Directional Multi-Band Antenna with UFL GPS
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
