TE Connectivity Stubby Omni-Directional Telemetry Antenna with SMA Male Connector, WiFi

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-7239
Mfr. Part No.:
001-0011
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Telemetry Antenna

RF Protocols

WiFi

Connector Type

SMA Male

Antenna Physical Form

Stubby

Bandwidth

26MHz

Antenna Mount Type

Direct

Antenna Length

204mm

Gain

2dBi

Maximum Frequency

928MHz

Directivity

Omni-Directional

Connector Gender

Male

Minimum Frequency

902MHz

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS Compliant

Series

Dipole

Number of Bands

1

COO (Country of Origin):
TW
The Laird Connectivity 900MHz dipole antenna is waterproof. It is for reverse polarity SMA connector.

Peak gain is +2dBi

Frequency range is 902 - 928MHz (centred at 915 MHz)

Impedance is 50Ω

Polarization is linear vertical

VSWR is less than or equal to 2.5:1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy