Taoglas FXP280.07.0100A Rectangular Antenna with IPEX MHF Connector, ISM
- RS Stock No.:
- 764-102
- Mfr. Part No.:
- FXP280.07.0100A
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save MYR52.60
View bulk pricing optionsSubtotal (1 unit)*
MYR43.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 191 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR43.84 | - |
| 10 - 49 | MYR38.58 | MYR52.60 |
| 50 - 99 | MYR34.63 | MYR460.50 |
| 100 + | MYR29.81 | MYR1,403.00 |
*price indicative
- RS Stock No.:
- 764-102
- Mfr. Part No.:
- FXP280.07.0100A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| RF Protocols | ISM | |
| Connector Type | IPEX MHF | |
| Antenna Physical Form | Rectangular | |
| Antenna Mount Type | Adhesive | |
| Antenna Length | 75mm | |
| Bandwidth | 7MHz | |
| Gain | 1.8dBi | |
| Maximum Frequency | 870MHz | |
| Minimum Frequency | 863MHz | |
| Antenna Internal Construction | PCB Trace | |
| Standards/Approvals | RoHS | |
| Series | FXP280 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
RF Protocols ISM | ||
Connector Type IPEX MHF | ||
Antenna Physical Form Rectangular | ||
Antenna Mount Type Adhesive | ||
Antenna Length 75mm | ||
Bandwidth 7MHz | ||
Gain 1.8dBi | ||
Maximum Frequency 870MHz | ||
Minimum Frequency 863MHz | ||
Antenna Internal Construction PCB Trace | ||
Standards/Approvals RoHS | ||
Series FXP280 | ||
- COO (Country of Origin):
- TW
The Taoglas Flexible PCB antenna is designed for use in the 868MHz band, providing a Compact and adaptable solution for various applications. Its unique design allows for installation in various enclosures and surfaces.
Operates efficiently between 863-870MHz for versatile applications
Includes a 100mm Ø1.13 cable with IPEX MHFI connector for reliable connectivity
Boasts a gain of 1.8 dBi and 52% efficiency for optimal performance
Compliant with RoHS and REACH standards, ensuring eco-friendly use
Related links
- Taoglas FXUWB01.07.0100C PCB Omni-Directional Antenna with IPEX MHF Connector UWB
- Taoglas FXUWB20.07.0100C PCB Omni-Directional Antenna with IPEX MHF Connector UWB
- Taoglas FXP75.07.0045B PCB Antenna with IPEX MHF Connector, Bluetooth
- Taoglas AP.17E.07.0064A Patch Antenna with IPEX MHF Connector GPS
- Taoglas FXP830.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP72.07.0053A Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP73.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP74.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
