Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- RS Stock No.:
- 690-880
- Mfr. Part No.:
- FXP895.07.0200C
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR36.50
View bulk pricing optionsSubtotal (1 unit)*
MYR30.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR30.38 | - |
| 10 + | MYR26.73 | MYR36.50 |
*price indicative
- RS Stock No.:
- 690-880
- Mfr. Part No.:
- FXP895.07.0200C
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | IPEX | |
| Antenna Physical Form | PCB | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 928MHz | |
| Maximum Frequency | 928MHz | |
| Gain | 2.83dB | |
| Minimum Frequency | 860MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Flexible PCB | |
| Standards/Approvals | REACH, RoHS | |
| Series | FXP895 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols ISM Band | ||
Connector Type IPEX | ||
Antenna Physical Form PCB | ||
Antenna Mount Type Adhesive | ||
Bandwidth 928MHz | ||
Maximum Frequency 928MHz | ||
Gain 2.83dB | ||
Minimum Frequency 860MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Flexible PCB | ||
Standards/Approvals REACH, RoHS | ||
Series FXP895 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- TW
The Taoglas PCB Antenna is designed to fit into small devices, making it Ideal for Compact applications. This antenna has been expertly engineered to cover frequencies used in different regions for ISM/LoRa applications. Incorporating a wideband design rare for ISM/LoRa products, it covers frequencies from 860 to 928 MHz, allowing a single SKU to support global ISM/LoRa deployments.
Low-profile antenna
Low profile embedded FPC antenna supporting 860 to 928MHz
RoHS compliant
Custom cables and connectors available
Related links
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas FXP890.07.0100C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas PC81.07.0100A.DB PCB Omni-Directional Multi-Band Antenna with MHF Connector, ISM Band
- Taoglas PC60.07.0180AQ PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas FXUB53.07.0150C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas PC66.07.0150AQ PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas FXUB06.07.0180AQ PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas MA182.A.001 PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
