Crescent Shockforce Nite Eye 8 m Tape Measure, Imperial, Imperial/Metric, Metric

Subtotal (1 unit)*

MYR188.19

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR188.19

*price indicative

RS Stock No.:
286-6468
Distrelec Article No.:
303-72-212
Mfr. Part No.:
L1125CM
Manufacturer:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Tape Measure

Length

8m

Unit of Measure

Imperial, Imperial/Metric, Metric

Blade Width

30mm

Open Case

No

Case Colour

Black

Series

Shockforce Nite Eye

Belt Clip

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Crescent Lufkin Shock force Tape is built for durability and practicality in demanding work environments. It features an extra protective barrier on the first 15 cm of the blade, enhancing tape durability. With narrow blade technology reducing weight for easier carrying and an optimized drum and sprung design providing a compact case, it fits comfortably in your hand. This tape has been drop tested from 30 m (100 feet) for real-world durability. Its dual-sided blade is printed with a vertical quick-read scale on the underside for overhead and hard-to-reach measurements, offering versatility. The steel tether point not only increases safety capacity when working at height but can also be utilized for scribing and drawing arcs during layout tasks.

Matte black nylon-coated blade provides extended product life

Improved legibility in varied light conditions

Extra wide end hook grabs material from every direction and prevents slippage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy