SAM UA 3 m Tape Measure, Metric
- RS Stock No.:
- 266-7025
- Mfr. Part No.:
- UA-313
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
MYR32.59
FREE delivery for orders over RM 150.00
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.59 |
*price indicative
- RS Stock No.:
- 266-7025
- Mfr. Part No.:
- UA-313
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Blade Width | 13mm | |
| Open Case | No | |
| Series | UA | |
| Belt Clip | Yes | |
| Standards/Approvals | European directive 2014/32/EU CLASS II | |
| Case Material | ABS (Casing) | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 3m | ||
Blade Width 13mm | ||
Open Case No | ||
Series UA | ||
Belt Clip Yes | ||
Standards/Approvals European directive 2014/32/EU CLASS II | ||
Case Material ABS (Casing) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe short tape is integrated with wrist strap and belt clip. It is supplied with tape locking system.
Accuracy class 2
Compliant with European directive
