Proteus Equipment Tact 600 mm Guide, Metric
- RS Stock No.:
- 648-254
- Mfr. Part No.:
- TACTG600
- Manufacturer:
- Proteus Equipment
Subtotal (1 unit)*
MYR231.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR231.30 |
*price indicative
- RS Stock No.:
- 648-254
- Mfr. Part No.:
- TACTG600
- Manufacturer:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Unit of Measure | Metric | |
| Length | 600mm | |
| Product Type | Guide | |
| Case Colour | Black | |
| Series | Tact | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Unit of Measure Metric | ||
Length 600mm | ||
Product Type Guide | ||
Case Colour Black | ||
Series Tact | ||
Case Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Slim Cutter Guide is a professional tool designed to help with precise cutting tasks. The guide has 600mm size, and ensures accuracy and precision, allowing for clean and neat cuts.
Slim and easy to handle
Ideal for detailed work
Related links
- Proteus Equipment Tact 300 mm Guide, Metric
- Proteus Equipment Tact 1 m Guide, Millimetre
- Proteus Equipment Vernier Metric Bevel Inclinometer, 200 mm Stainless Steel Blade
- Proteus Equipment Vernier Metric Bevel Vernier, 100 mm Stainless Steel Blade
- Proteus Equipment Metal Marker Kit
- Proteus Equipment 180 mm, File Handle Included
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Diamond Tipped Stainless Steel Scriber
