Proteus Equipment Vernier Metric Bevel Vernier, 100 mm Stainless Steel Blade
- RS Stock No.:
- 648-250
- Mfr. Part No.:
- TASLT100MY
- Manufacturer:
- Proteus Equipment
N
Subtotal (1 unit)*
MYR279.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR279.03 |
*price indicative
- RS Stock No.:
- 648-250
- Mfr. Part No.:
- TASLT100MY
- Manufacturer:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Unit of Measure | Metric | |
| Product Type | Vernier | |
| Accuracy | 0.02 mm | |
| Vernier | Yes | |
| Bevel | Yes | |
| Blade Length | 100mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Unit of Measure Metric | ||
Product Type Vernier | ||
Accuracy 0.02 mm | ||
Vernier Yes | ||
Bevel Yes | ||
Blade Length 100mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Slant Angle Meter is a special order tool designed for convenient one-handed measuring. It features a protractor slant with a measuring range of 130 degrees to 0 degrees to 13 degrees. The aluminium frame provides durability, making this tool long-lasting and reliable for various measuring tasks.
Rotating dual scale for easy reading and accuracy
Related links
- Proteus Equipment Vernier Metric Bevel Inclinometer, 200 mm Stainless Steel Blade
- Facom Vernier Metric 315 mm Stainless Steel Blade
- RS PRO Vernier Metric Bevel Protractor, 150 mm Stainless Steel Blade
- Moore & Wright Vernier Degree Metric Bevel Angle Protractor, 500 mm Stainless Steel Blade
- RS PRO Vernier Imperial/Metric Bevel Angle Protractor, 160 mm Stainless Steel Blade
- Facom Metric Bevel Protractor, 300 mm Stainless Steel Blade
- RS PRO Vernier Metric Protractor, 190 mm Stainless Steel Blade
- MikronTec Metric Bevel Protractor, 300 mm Stainless Steel Blade
