Hinode Electric Co Ltd 80A Bolted Tag Fuse, 61mm
- RS Stock No.:
- 103-4249
- Mfr. Part No.:
- 660GH-080
- Manufacturer:
- Hinode Electric Co Ltd
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR500.89
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR100.178 | MYR500.89 |
| 50 - 95 | MYR98.076 | MYR490.38 |
| 100 + | MYR95.134 | MYR475.67 |
*price indicative
- RS Stock No.:
- 103-4249
- Mfr. Part No.:
- 660GH-080
- Manufacturer:
- Hinode Electric Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hinode Electric Co Ltd | |
| Current Rating | 80A | |
| Fixing Centres | 61mm | |
| Tag Width | 12mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 79mm | |
| Tag Type | Bolted | |
| Body Diameter | 17.5mm | |
| Tag Orientation | Centred | |
| Body Length | 46mm | |
| Body Width | 27mm | |
| Body Height | 24mm | |
| Fuse Dimensions | 46 x 27 x 24mm | |
| Series | 660GH | |
| Select all | ||
|---|---|---|
Brand Hinode Electric Co Ltd | ||
Current Rating 80A | ||
Fixing Centres 61mm | ||
Tag Width 12mm | ||
High Rupture Capacity Yes | ||
Overall Length 79mm | ||
Tag Type Bolted | ||
Body Diameter 17.5mm | ||
Tag Orientation Centred | ||
Body Length 46mm | ||
Body Width 27mm | ||
Body Height 24mm | ||
Fuse Dimensions 46 x 27 x 24mm | ||
Series 660GH | ||
- COO (Country of Origin):
- JP
HINODE 660GH Series
Features:
Compact and lightweight, also excellent for prompt cut-off action when blocking off
Durable against fluctuating electric current
Wide selection of current ratings available
Durable against fluctuating electric current
Wide selection of current ratings available
Related links
- Hinode Electric Co Ltd 40A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 20A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 32A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 63A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 100A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 50A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 200A Bolted Tag Fuse, 77mm
- Hinode Electric Co Ltd 125A Bolted Tag Fuse, 77mm
