Hinode Electric Co Ltd 200A Bolted Tag Fuse, 77mm
- RS Stock No.:
- 103-4253
- Mfr. Part No.:
- 660GH-200
- Manufacturer:
- Hinode Electric Co Ltd
Bulk discount available
Subtotal (1 unit)*
MYR229.52
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
- Plus 18 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR229.52 |
| 5 - 9 | MYR224.93 |
| 10 + | MYR220.43 |
*price indicative
- RS Stock No.:
- 103-4253
- Mfr. Part No.:
- 660GH-200
- Manufacturer:
- Hinode Electric Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hinode Electric Co Ltd | |
| Current Rating | 200A | |
| Fixing Centres | 77mm | |
| Tag Width | 20mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 98mm | |
| Tag Type | Bolted | |
| Body Diameter | 23mm | |
| Tag Orientation | Centred | |
| Body Length | 50mm | |
| Body Width | 30mm | |
| Body Height | 27mm | |
| Series | 660GH | |
| Fuse Dimensions | 50 x 30 x 27mm | |
| Select all | ||
|---|---|---|
Brand Hinode Electric Co Ltd | ||
Current Rating 200A | ||
Fixing Centres 77mm | ||
Tag Width 20mm | ||
High Rupture Capacity Yes | ||
Overall Length 98mm | ||
Tag Type Bolted | ||
Body Diameter 23mm | ||
Tag Orientation Centred | ||
Body Length 50mm | ||
Body Width 30mm | ||
Body Height 27mm | ||
Series 660GH | ||
Fuse Dimensions 50 x 30 x 27mm | ||
- COO (Country of Origin):
- JP
HINODE 660GH Series
Features:
Compact and lightweight, also excellent for prompt cut-off action when blocking off
Durable against fluctuating electric current
Wide selection of current ratings available
Durable against fluctuating electric current
Wide selection of current ratings available
Related links
- Hinode Electric Co Ltd 125A Bolted Tag Fuse, 77mm
- Hinode Electric Co Ltd 160A Bolted Tag Fuse, 77mm
- Hinode Electric Co Ltd 40A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 20A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 32A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 63A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 100A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 250A Bolted Tag Fuse, 82mm
