Hinode Electric Co Ltd 125A Bolted Tag Fuse, 77mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR182.84

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR182.84
5 - 9MYR180.61
10 +MYR177.45

*price indicative

RS Stock No.:
103-4251
Mfr. Part No.:
660GH-125
Manufacturer:
Hinode Electric Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Hinode Electric Co Ltd

Current Rating

125A

Fixing Centres

77mm

Tag Width

20mm

High Rupture Capacity

Yes

Overall Length

98mm

Tag Type

Bolted

Body Diameter

23mm

Tag Orientation

Centred

Body Length

50mm

Body Width

30mm

Body Height

27mm

Fuse Dimensions

50 x 30 x 27mm

Series

660GH

COO (Country of Origin):
JP

HINODE 660GH Series


Features:


Compact and lightweight, also excellent for prompt cut-off action when blocking off
Durable against fluctuating electric current
Wide selection of current ratings available

Related links