Hinode Electric Co Ltd 50A Bolted Tag Fuse, 61mm

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR444.35

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45MYR88.87MYR444.35
50 - 95MYR87.006MYR435.03
100 +MYR84.396MYR421.98

*price indicative

RS Stock No.:
103-4247
Mfr. Part No.:
660GH-050
Manufacturer:
Hinode Electric Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Hinode Electric Co Ltd

Current Rating

50A

Fixing Centres

61mm

Tag Width

12mm

High Rupture Capacity

Yes

Overall Length

79mm

Body Diameter

17.5mm

Tag Type

Bolted

Body Length

46mm

Tag Orientation

Centred

Body Width

27mm

Body Height

24mm

Series

660GH

Fuse Dimensions

46 x 27 x 24mm

COO (Country of Origin):
JP

HINODE 660GH Series


Features:


Compact and lightweight, also excellent for prompt cut-off action when blocking off
Durable against fluctuating electric current
Wide selection of current ratings available

Related links