750A Tag Fuse, 83 x 210mm, 0.35/0.66kV, 133/184mm
- RS Stock No.:
- 263-410
- Mfr. Part No.:
- TLM750
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,096.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,096.05 |
*price indicative
- RS Stock No.:
- 263-410
- Mfr. Part No.:
- TLM750
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 750A | |
| Fuse Size | 83 x 210mm | |
| Voltage Rating | 0.35/0.66kV | |
| Fuse Standard | BS88 | |
| Fixing Centres | 133/184mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 750A | ||
Fuse Size 83 x 210mm | ||
Voltage Rating 0.35/0.66kV | ||
Fuse Standard BS88 | ||
Fixing Centres 133/184mm | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage fuse is engineered to provide exceptional performance in general industrial applications. With a robust amperage rating of 750A and voltage ratings up to 660V AC and 350V DC, this fuse is designed for reliable operation in demanding environments. The compact dimensions of 83 mm in width and 210 mm in length ensure that it fits seamlessly into various installations, while the BS88/C3 compliance confirms its adherence to British standards. This product not only guarantees safety with a breaking capacity of 80 kA, but also features centre bolted tags for reliable connections. Ideal for those who require dependable protection in electrical systems, this fuse is a perfect choice for professional environments.
CE marked for compliance with stringent safety standards
RoHS compliant, ensuring minimal environmental impact
Offers a breaking capacity of 80 kA for enhanced safety
Designed with class gG/gL, providing versatile application options
Fitted with centre bolted tags for improved connectivity
Suitable for a wide range of general industrial applications
Precise dimensions facilitate easy installation in various setups
Includes comprehensive technical data sheets for better understanding
RoHS compliant, ensuring minimal environmental impact
Offers a breaking capacity of 80 kA for enhanced safety
Designed with class gG/gL, providing versatile application options
Fitted with centre bolted tags for improved connectivity
Suitable for a wide range of general industrial applications
Precise dimensions facilitate easy installation in various setups
Includes comprehensive technical data sheets for better understanding
