Eaton 630A Tag Fuse, 660V ac, 133/184mm

Subtotal (1 unit)*

MYR2,000.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,000.75

*price indicative

RS Stock No.:
263-423
Mfr. Part No.:
TTM630M670
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

630A

Voltage Rating

660V ac

Fixing Centres

133/184mm

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Bussmann series low voltage British standard fuse is designed to deliver exceptional performance in demanding industrial environments. With a robust construction and a rated capacity of 670 A, it ensures reliable protection against overcurrent. Capable of operating at voltages up to 660 V AC and 450 V DC, this fuse meets rigorous safety standards and is CE marked for compliance. Its compact dimensions of 74 x 210 mm make it easy to install, while the innovative design incorporates a centre bolted tag connection, optimising space and ensuring stability. This fuse stands as a testament to Eaton's commitment to excellence in fuse technology, providing industrial applications with peace of mind and operational efficiency.

Designed for high performance with a breaking capacity of 80 kA
Complies with BS88 standards for enhanced safety
Suitable for both AC and DC applications, offering versatility
Features a gM classification, ideal for general industrial use
Equipped with centre bolted tags for secure mounting
Manufactured with RoHS compliance, reflecting environmental considerations

Related links