Eaton 250A Tag Fuse, 660V ac, 133mm
- RS Stock No.:
- 260-698
- Mfr. Part No.:
- TKM250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR480.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR480.27 |
*price indicative
- RS Stock No.:
- 260-698
- Mfr. Part No.:
- TKM250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Voltage Rating | 660V ac | |
| Fixing Centres | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Voltage Rating 660V ac | ||
Fixing Centres 133mm | ||
- COO (Country of Origin):
- HU
The Eaton low voltage british standard fuse offers a robust solution for general industrial applications. Designed to meet the high demands of modern electrical systems, it ensures enhanced performance and reliability. With a unique combination of compatibility for both AC and DC voltages, this product is invaluable for a wide range of configurations. Its compact design and exceptional breaking capacity position it as a leader in safety and functionality. Coupled with compliance to international standards, this fuse not only delivers dependable protection but also assures peace of mind for professionals in the electrical field. Whether for new installations or retrofitting existing systems, this device is engineered to provide unmatched durability and efficiency in protecting circuits from overcurrent conditions.
Offers exceptional breaking capacity to safeguard against electrical faults
Designed for compatibility with a variety of applications, enhancing versatility
CE marked and RoHS compliant, assuring adherence to safety and environmental standards
Compact dimensions ensure easy installation in tight spaces
Fitted with centre bolted tags for secure connections
Reduces downtime by offering reliable protection for critical circuits
Provides peace of mind with classifications suited for industrial safety regulations
Designed for compatibility with a variety of applications, enhancing versatility
CE marked and RoHS compliant, assuring adherence to safety and environmental standards
Compact dimensions ensure easy installation in tight spaces
Fitted with centre bolted tags for secure connections
Reduces downtime by offering reliable protection for critical circuits
Provides peace of mind with classifications suited for industrial safety regulations
