Eaton 355A Tag Fuse, 660V ac, 111mm
- RS Stock No.:
- 260-701
- Mfr. Part No.:
- TMF355
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR717.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR717.34 |
*price indicative
- RS Stock No.:
- 260-701
- Mfr. Part No.:
- TMF355
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 355A | |
| Voltage Rating | 660V ac | |
| Fixing Centres | 111mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Voltage Rating 660V ac | ||
Fixing Centres 111mm | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage British standard fuse is designed to provide robust protection for general industrial applications. This product features a comprehensive voltage rating suitable for both AC and DC supply, ensuring versatility in various operational environments. With a compact form factor and compliance to stringent regulations, it guarantees reliability where it matters most. Its high breaking capacity further enhances safety, making it an indispensable component in electrical installations. This fuse is built not only for performance but also for ease of installation, featuring centre bolted tags for secure connections. With a focused design philosophy, this fuse encapsulates the essence of quality and efficiency, establishing itself as a dependable guardian of electrical circuits.
Complies with crucial industry standards for enhanced safety
Compact dimensions facilitate easy integration into existing systems
Exceptional high breaking capacity for improved electrical protection
Robust construction ensures long-lasting performance in demanding conditions
Tailored for general industrial applications, maximising operational efficiency
User-friendly installation process, reducing downtime during maintenance
Environmentally conscious design in line with RoHS compliance
Compact dimensions facilitate easy integration into existing systems
Exceptional high breaking capacity for improved electrical protection
Robust construction ensures long-lasting performance in demanding conditions
Tailored for general industrial applications, maximising operational efficiency
User-friendly installation process, reducing downtime during maintenance
Environmentally conscious design in line with RoHS compliance
Related links
- Eaton 450A Tag Fuse 111mm
- 160A Tag Fuse 111mm
- Eaton 125A British Standard Fuse 660V ac, 111mm
- Eaton 200A British Standard Fuse 660V ac, 111mm
- Eaton 100A Bolted Tag Fuse 350 V dc 111mm
- Eaton 63A Bolted Tag Fuse 660V ac, 111mm
- Eaton 80A Bolted Tag Fuse 350 V dc 111mm
- Eaton 400A Bolted Tag Fuse 460 V dc 111mm
