Eaton 670A Tag Fuse, 83 x 210mm, 0.35/0.66kV, 133/184mm
- RS Stock No.:
- 260-699
- Mfr. Part No.:
- TLM670
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,709.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,709.31 |
*price indicative
- RS Stock No.:
- 260-699
- Mfr. Part No.:
- TLM670
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 670A | |
| Fuse Size | 83 x 210mm | |
| Voltage Rating | 0.35/0.66kV | |
| Fuse Standard | BS88 | |
| Fixing Centres | 133/184mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 670A | ||
Fuse Size 83 x 210mm | ||
Voltage Rating 0.35/0.66kV | ||
Fuse Standard BS88 | ||
Fixing Centres 133/184mm | ||
- COO (Country of Origin):
- HU
The Eaton low voltage fuse is designed to deliver outstanding performance in general industrial applications. The fuse adheres to British standards, ensuring reliability and safety during operation. With a robust amperage rating of 670 A and dual voltage rating options of 660 V AC and 350 V DC, it meets the demanding requirements of modern electrical systems. The product features a compact design with dimensions of 83 x 210 mm, allowing for easy integration into existing setups. Its construction is complemented by CE marking and compliance with RoHS regulations, reflecting a commitment to quality and environmental considerations. As part of the Eaton Bussmann series, this fuse not only complies with IEC 60269 standards but also boasts a high breaking capacity of 80 kA, making it an ideal choice for safeguarding electrical circuits.
Designed for general industrial applications, providing versatile usage
CE Marked and RoHS compliant for enhanced safety and environmental friendliness
Suitable for both AC and DC applications, delivering flexible performance
Compact dimensions facilitate easy installation in various settings
High breaking capacity ensures reliability under fault conditions
Class gG/gL compliance makes it suitable for a range of protective applications
Features centre bolted tags for secure connections, promoting operational safety
CE Marked and RoHS compliant for enhanced safety and environmental friendliness
Suitable for both AC and DC applications, delivering flexible performance
Compact dimensions facilitate easy installation in various settings
High breaking capacity ensures reliability under fault conditions
Class gG/gL compliance makes it suitable for a range of protective applications
Features centre bolted tags for secure connections, promoting operational safety
