Eaton 450A Tag Fuse, 660V ac, 133/184mm

Subtotal (1 unit)*

MYR1,227.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,227.34

*price indicative

RS Stock No.:
261-424
Mfr. Part No.:
TM400M450
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

450A

Voltage Rating

660V ac

Fixing Centres

133/184mm

COO (Country of Origin):
HU
The Eaton low voltage british standard fuse is engineered for robust performance in general industrial applications. With a significant amperage rating of 450 A and versatile voltage capabilities of up to 660 V AC and 460 V DC, this fuse is designed to protect against overcurrents effectively. Built to comply with international standards, it assures quality and safety with certifications such as CE Mark and RoHS compliance. Its compact dimensions, coupled with a sturdy weight, facilitate easy installation without compromising on reliability. By integrating advanced engineering concepts, this fuse not only meets but surpasses the expectations of modern electrical requirements, making it an ideal choice for professionals seeking dependable protection for their electrical systems.

Manufactured to meet stringent compliance standards for safety
Designed for high breaking capacity to manage fault conditions effectively
Centre bolted tags enable secure connections during installation
Compact design supports space-efficient placements within panels
An industry-favourite among electrical professionals and engineers alike
Offers enhanced durability to withstand harsh operating environments
Specially formulated for a broad range of industrial applications

Related links