Eaton 250A Tag Fuse, 185 x 270mm, 690V
- RS Stock No.:
- 263-174
- Mfr. Part No.:
- EBH1O3TMV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,031.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,031.19 |
*price indicative
- RS Stock No.:
- 263-174
- Mfr. Part No.:
- EBH1O3TMV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Fuse Size | 185 x 270mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Fuse Size 185 x 270mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is engineered to deliver reliable performance in diverse electrical applications. With robust specifications, this device operates at a high capacity of 250 A and a voltage rating of up to 690 V. Designed to fit seamlessly into your electrical system, it features top screw terminals and a compact form factor that eases installation on mounting plates. This switch disconnector conforms to international standards, ensuring safety and reliability, making it an ideal choice for industrial and commercial environments. Additionally, the product's horizontal design enhances its versatility, allowing for better space utilisation within enclosures and control systems. Its durable construction, paired with a degree of protection rated at IP30, enables it to withstand challenging conditions while maintaining operational integrity.
Offers robust performance for industrial and commercial applications
Designed for installation on both 100 mm and 60 mm busbar mounting
Horizontal configuration allows for efficient space management
Manufactured in compliance with IEC standards for added safety
Constructed for durability with a substantial IP30 protection rating
Facilitates easy connection of round conductors through its top screw terminals
Certificates include CE marking confirming adherence to European safety regulations
Versatile design suitable for front mounting applications
Designed for installation on both 100 mm and 60 mm busbar mounting
Horizontal configuration allows for efficient space management
Manufactured in compliance with IEC standards for added safety
Constructed for durability with a substantial IP30 protection rating
Facilitates easy connection of round conductors through its top screw terminals
Certificates include CE marking confirming adherence to European safety regulations
Versatile design suitable for front mounting applications
