Eaton 250A Tag Fuse, 86 x 150mm, 690V

Subtotal (1 pack of 3 units)*

MYR354.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR354.24MYR118.08

*price indicative

RS Stock No.:
255-498
Mfr. Part No.:
250NHG3B-690 NH FUSE 250A 690V gG SIZE 3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250A

Fuse Size

86 x 150mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage NH fuse is designed to provide reliable protection in electrical systems, expertly crafted for enhanced safety. With a robust current rating of 250 A and a voltage rating of 690 V, it features a dual indicator and live gripping lugs for optimal functionality. The fuse adheres to the highest standards, including IEC 60269-1, making it suitable for diverse applications in industrial environments. Its square body design, coupled with knife blade contacts, ensures easy installation and reliable operation. This fuse not only meets rigorous compliance criteria but also enhances equipment longevity through its effective protection against overloads and faults. Trust this solution for your electrical requirements and enjoy peace of mind knowing your systems are protected by advanced technology.

Constructed with a durable ceramic body for enhanced resilience
Designed with a combination fuse status indicator for easy monitoring
Features a breaking capacity that safeguards against high fault currents
Utilisation category optimises performance for cable and equipment protection
Compatible with a variety of fuse bases for versatile application
Incorporates metal gripping lugs for solid connections and improved reliability
Generates minimal power loss during operation, enhancing efficiency
Supports modular designs, making it suitable for various switch-disconnectors

Related links