Eaton 250A Tag Fuse, 38 x 110mm, 415V, 82mm

Subtotal (1 pack of 5 units)*

MYR944.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR944.39MYR188.878

*price indicative

RS Stock No.:
254-757
Mfr. Part No.:
250MJ30-7 250A 415V AC TYPE J F/PILLAR FUSE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250A

Fuse Size

38 x 110mm

Voltage Rating

415V

Fuse Standard

British Standard

Fixing Centres

82mm

COO (Country of Origin):
IN
The Eaton 250A 415V AC TYPE J F/PILLAR FUSE delivers exceptional performance for a variety of low voltage applications. Engineered to meet stringent British standards, this fuse is a vital component for feeder pillar installations. Its robust design ensures reliable electrical protection, effectively safeguarding your systems against overcurrent conditions. This fuse features a breaking capacity of 80 kA, providing peace of mind during unexpected surges. With a compact form measuring 38 x 110 mm, it easily integrates into existing setups, making it an ideal choice for professionals seeking both efficiency and reliability in their electrical components.

Designed for seamless integration into feeder pillar applications
Constructed with slotted tags for straightforward installation
RoHS compliant, ensuring minimal environmental impact
CE marked for adherence to safety and performance standards
Offers dual bolted tagging for enhanced connection stability
Utilizes gU classification for utility and distribution protection
Lightweight design facilitates effortless handling and installation

Related links