40A Tag Fuse, 31 x 110mm, 415V, 82mm
- RS Stock No.:
- 263-459
- Mfr. Part No.:
- 40MJ30-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR2,266.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,266.33 | MYR226.633 |
*price indicative
- RS Stock No.:
- 263-459
- Mfr. Part No.:
- 40MJ30-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 31 x 110mm | |
| Voltage Rating | 415V | |
| Fuse Standard | British Standard | |
| Fixing Centres | 82mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 31 x 110mm | ||
Voltage Rating 415V | ||
Fuse Standard British Standard | ||
Fixing Centres 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage british standard fuse is an essential component for electrical safety in feeder pillar applications. Designed to provide a reliable solution, this fuse ensures optimal protection with a robust performance rating of 40A and a voltage rating of 415V AC. Its compact dimensions of 31 x 110 mm allow for convenient installation, making it a versatile choice for various electrical systems. Engineered with dual bolted slotted tags and a breaking capacity of 80 kA, it promises safety and efficiency in high-demand environments. With compliance to IEC standards, this fuse is a testament to Eaton's commitment to quality and reliability, catering to the specific needs of your electrical installations.
Designed specifically for feeder pillar applications
Compact size facilitates easy integration into existing systems
Engineered to withstand high breaking capacity for enhanced safety
Offers dual bolted connections for improved reliability
Meets strict compliance standards for peace of mind
Compact size facilitates easy integration into existing systems
Engineered to withstand high breaking capacity for enhanced safety
Offers dual bolted connections for improved reliability
Meets strict compliance standards for peace of mind
