160A Tag Fuse, 40 x 192mm, 0.66/1.5kV
- RS Stock No.:
- 262-600
- Mfr. Part No.:
- TFC160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,524.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,524.38 |
*price indicative
- RS Stock No.:
- 262-600
- Mfr. Part No.:
- TFC160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 40 x 192mm | |
| Voltage Rating | 0.66/1.5kV | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 40 x 192mm | ||
Voltage Rating 0.66/1.5kV | ||
Fuse Standard British Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage british standard fuse is engineered to provide reliable performance, ensuring optimal safety and protection for your electrical systems. With a robust build and specified for 160A, this fuse seamlessly accommodates both AC and DC applications up to 1500V. Its compact dimensions—40 x 192 mm—allow for versatile installation in various settings. This product is not only compliant with current electrical standards but also demonstrates a commendable breaking capacity of 63 kA, making it a dependable choice for critical applications. Designed for bolt-on connections, this fuse ensures ease of installation and maintenance, providing peace of mind in high-demand environments.
Offering both AC and DC voltage compatibility for greater flexibility
Built to meet stringent UK compliance standards ensuring safety
Lightweight design aids in straightforward installation and handling
High breaking capacity for reliable interruption of fault currents
Class gG/gL designation perfect for various circuit protection needs
Built to meet stringent UK compliance standards ensuring safety
Lightweight design aids in straightforward installation and handling
High breaking capacity for reliable interruption of fault currents
Class gG/gL designation perfect for various circuit protection needs
