6A Tag Fuse, 22 x 139mm, 0.66/1.2kV
- RS Stock No.:
- 261-978
- Mfr. Part No.:
- TAC6
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR1,613.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,613.00 | MYR161.30 |
*price indicative
- RS Stock No.:
- 261-978
- Mfr. Part No.:
- TAC6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 22 x 139mm | |
| Voltage Rating | 0.66/1.2kV | |
| Fuse Standard | BS 2692-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 22 x 139mm | ||
Voltage Rating 0.66/1.2kV | ||
Fuse Standard BS 2692-1 | ||
- COO (Country of Origin):
- HU
The Eaton high-speed fuse, specifically designed for traction applications, showcases a robust combination of reliability and efficiency. Offering exceptional protection against current overloads, it ensures the safety of your electrical systems while managing significant voltage ratings. The fuse meets the stringent requirements of BS 2692-1 standards, promising a dependable solution in challenging environments. With its thoughtful engineering, this product integrates seamlessly into various systems, catering to both AC and DC requirements. Its compact dimensions further enhance installation flexibility, making it a suitable choice for diverse applications. Choose this fuse for top-tier performance and peace of mind in your electrical systems.
Designed for optimal performance in traction applications
Meets rigorous BS 2692-1 standards for superior reliability
Compact design facilitates easy installation in confined spaces
Offers protection for both AC and DC systems
Supports voltage ratings of up to 1200 V
High-speed operation significantly reduces the risk of damage
Enhanced safety features contribute to long-term reliability
Meets rigorous BS 2692-1 standards for superior reliability
Compact design facilitates easy installation in confined spaces
Offers protection for both AC and DC systems
Supports voltage ratings of up to 1200 V
High-speed operation significantly reduces the risk of damage
Enhanced safety features contribute to long-term reliability
