10A Tag Fuse, 22 x 139mm, 0.66/1.2kV
- RS Stock No.:
- 263-120
- Mfr. Part No.:
- TAC10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR1,613.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,613.00 | MYR161.30 |
*price indicative
- RS Stock No.:
- 263-120
- Mfr. Part No.:
- TAC10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 22 x 139mm | |
| Voltage Rating | 0.66/1.2kV | |
| Fuse Standard | BS 2692-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 22 x 139mm | ||
Voltage Rating 0.66/1.2kV | ||
Fuse Standard BS 2692-1 | ||
- COO (Country of Origin):
- HU
The Eaton high-speed traction fuse is engineered for reliable performance in critical applications where safety and efficiency are paramount. Designed specifically for traction use, the fuse operates seamlessly across varying conditions, providing robust protection with a voltage rating of 1200 V for AC and 660 V for DC systems. Built with precision, it measures 22 x 139 mm, making it ideal for integration into tight spaces. The offset bolted tags ensure a secure connection, enhancing the stability and performance of the fuse in demanding operational environments. With certifications such as BS 2692-1, this product guarantees compliance with industry standards, making it a trusted choice for professionals seeking quality and durability.
High-speed operation for enhanced protection against electrical faults
Designed specifically for traction applications, ensuring optimal performance
Compact dimensions allow for easy installation in constrained spaces
Rated for both AC and DC voltages, showcasing versatility
Offset bolted tags provide a secure and reliable connection
Complies with key industry certifications for peace of mind
Lightweight design facilitates simple handling and installation
Standard packaging ensures safe delivery and storage
Designed specifically for traction applications, ensuring optimal performance
Compact dimensions allow for easy installation in constrained spaces
Rated for both AC and DC voltages, showcasing versatility
Offset bolted tags provide a secure and reliable connection
Complies with key industry certifications for peace of mind
Lightweight design facilitates simple handling and installation
Standard packaging ensures safe delivery and storage
