Eaton 80A Tag Fuse, 21 x 87mm, 500V, 74mm
- RS Stock No.:
- 261-437
- Mfr. Part No.:
- BAO80
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR4,355.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,355.18 | MYR217.759 |
*price indicative
- RS Stock No.:
- 261-437
- Mfr. Part No.:
- BAO80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 21 x 87mm | |
| Voltage Rating | 500V | |
| Fuse Standard | BS88 | |
| Fixing Centres | 74mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 21 x 87mm | ||
Voltage Rating 500V | ||
Fuse Standard BS88 | ||
Fixing Centres 74mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage British standard fuse is engineered to deliver reliable performance across a range of general industrial applications. Designed with safety and efficiency in mind, it supports an amperage rating of 80 A and a voltage rating of up to 500 V AC. The fuse measures a compact 21 x 87 mm, making it suitable for diverse setups without taking up excessive space. The Eaton Bussmann series BAO80 fuse is CE marked and compliant with RoHS, showcasing its adherence to stringent safety and environmental standards. With features like a breaking capacity of 80 kA, this device provides robust protection against electrical faults, ensuring the seamless operation of your electrical systems.
Designed for enhanced industrial safety and performance
Compact dimensions allow for flexible installation options
CE marked, ensuring it meets high safety standards
Robust breaking capacity for a reliable fault response
Adaptable to various fuse holders for greater compatibility
Compliant with both RoHS regulations and UKCA requirements
Compact dimensions allow for flexible installation options
CE marked, ensuring it meets high safety standards
Robust breaking capacity for a reliable fault response
Adaptable to various fuse holders for greater compatibility
Compliant with both RoHS regulations and UKCA requirements
