Eaton 80A Tag Fuse, 33 x 60mm, 500V
- RS Stock No.:
- 229-089
- Mfr. Part No.:
- 80D125
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR261.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR261.02 | MYR87.007 |
*price indicative
- RS Stock No.:
- 229-089
- Mfr. Part No.:
- 80D125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 33 x 60mm | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 33 x 60mm | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is expertly designed to provide reliable circuit protection in various applications. With a robust construction and a time-delay feature, it ensures optimal performance under demanding conditions, proving indispensable for both domestic and industrial usage. The fuse boasts a breaking capacity of 50 kA, accommodating high inrush currents that are commonplace in electrical systems. Its compact dimensions enhance ease of installation while maintaining high standards of durability and compliance with safety regulations. Ideal for integration into existing setups, this product aligns perfectly with modern electrical installation needs, offering peace of mind against electrical faults.
Non-indicating design ensures simplicity in monitoring
Compatible with standard fuse bases for versatile application
Constructed from high-quality ceramic materials for enhanced safety
Time-delay characteristic minimises nuisance tripping in high inrush scenarios
Rated for both cable and equipment protection effectively
Lightweight design facilitates effortless handling and installation
Compatible with standard fuse bases for versatile application
Constructed from high-quality ceramic materials for enhanced safety
Time-delay characteristic minimises nuisance tripping in high inrush scenarios
Rated for both cable and equipment protection effectively
Lightweight design facilitates effortless handling and installation
