Eaton 80A Tag Fuse, 33 x 56mm, 500V
- RS Stock No.:
- 228-708
- Mfr. Part No.:
- 80D125Q
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR283.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR283.93 | MYR94.643 |
*price indicative
- RS Stock No.:
- 228-708
- Mfr. Part No.:
- 80D125Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 33 x 56mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 33 x 56mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-link is designed to provide reliable and efficient protection in both domestic and industrial applications. With its robust construction and fast-acting response characteristic, it safeguards circuit integrity by interrupting the flow of current in the event of overloads or short-circuits. The product features a breaking capacity of 50 kA, ensuring that it can handle significant fault currents. Its compatibility with various fuse bases, including the R1 1/4" dimension, makes it versatile for different installations. The compact dimensions and lightweight design enhance ease of integration into existing systems, providing both performance and convenience for the user.
Fast-acting response to overloads enhances system safety
Designed with a D4 shape for easy fit in fuse holders
Constructed from high-quality materials for durability and longevity
RoHS compliant, ensuring environmental safety standards
CE marked, signifying its compliance with European safety regulations
Versatile application across domestic and industrial contexts
Non-indicating fuse maintains simplicity in monitoring
Designed with a D4 shape for easy fit in fuse holders
Constructed from high-quality materials for durability and longevity
RoHS compliant, ensuring environmental safety standards
CE marked, signifying its compliance with European safety regulations
Versatile application across domestic and industrial contexts
Non-indicating fuse maintains simplicity in monitoring
