Eaton 63A Tag Fuse, 21 x 87mm, 500V, 74mm

Subtotal (1 pack of 20 units)*

MYR3,882.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,882.27MYR194.114

*price indicative

RS Stock No.:
228-653
Mfr. Part No.:
BAO63M100
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

21 x 87mm

Voltage Rating

500V

Fuse Standard

BS88/A3

Fixing Centres

74mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage british standard fuse is designed to provide robust protection for your electrical applications. This fuse is expertly engineered to handle up to 63A and is perfect for general industrial applications. With its compact dimensions of 21 x 87 mm and a voltage rating of 500 V, it ensures high performance without compromising on space. Built to meet the stringent BS88/A3 standards, this fuse technology guarantees safety and reliability. It features offset bolted tags, making installation simple and effective. With enhanced breaking capacity up to 80 kA, it provides peace of mind in high-load situations. This fuse not only meets essential compliance requirements but also offers versatility, fitting a range of fuse holders including Camaster and Red spot types, making it an ideal choice for varied settings.

Designed for use in general industrial applications
Complies with British Standard BS88/A3 for enhanced safety
Compact size accommodates limited spaces easily
High breaking capacity reduces the risk of catastrophic failures
Compatible with multiple fuse holders for versatile installation
Offset bolted tags facilitate straightforward setup
Meets essential compliance certifications for UK and CE standards

Related links