Eaton 32A Tag Fuse, 415V ac

Subtotal (1 pack of 20 units)*

MYR2,495.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,495.75MYR124.788

*price indicative

RS Stock No.:
229-143
Mfr. Part No.:
NITD32M50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Voltage Rating

415V ac

COO (Country of Origin):
IN
The Eaton low voltage British standard fuse is designed to deliver reliable performance in general industrial applications. With robust construction and exceptional breaking capacity, it ensures safety and efficiency in electrical circuits. The fuse is compliant with rigorous standards, providing confidence in its durability and performance under various conditions. Its compact dimensions and lightweight design make it easy to install in diverse environments. The fuse seamlessly integrates into existing systems, offering a high level of compatibility with commercial equipment while ensuring compliance with relevant certifications. Whether for motor starting or protection in electrical installations, this fuse stands out as a dependable solution that meets modern demands.

Robust construction suitable for high-demand applications
Compact dimensions that ease installation in tight spaces
Exceptional breaking capacity enhances safety during operation
Tested for compliance with international safety standards
Compatible with a variety of fuse holders for versatile use
Designed for efficiency in general industrial applications
Lightweight design allows for practical handling and installation

Related links