Eaton 32A Tag Fuse, 500V ac, 73mm
- RS Stock No.:
- 228-623
- Mfr. Part No.:
- AAO32M50
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR1,957.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,957.39 | MYR97.87 |
*price indicative
- RS Stock No.:
- 228-623
- Mfr. Part No.:
- AAO32M50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Voltage Rating | 500V ac | |
| Fixing Centres | 73mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Voltage Rating 500V ac | ||
Fixing Centres 73mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage British standard fuse is engineered for reliability and efficiency in various applications. Designed to handle general industrial tasks, it stands out with its robust 32A rating and 500V voltage capabilities. The compact dimensions of 22 x 85 mm make it a versatile choice for diverse installations while ensuring optimal performance. Adhering to stringent compliance standards such as RoHS, this product guarantees safety and environmental considerations. With a breaking capacity of 80 kA, it provides excellent protection against surges and overloads, making it an essential component for secure and efficient electrical circuits. The fuse is equipped with offset bolted tags for easy installation and alignment, ensuring a seamless integration into existing systems. Perfectly suited for applications requiring a reliable fuse, this product exemplifies quality and innovation.
Complies with both UKCA and CE standards for enhanced safety
delivers an impressive breaking capacity of 80 kA for superior protection
Compact design allows for flexible installation options in confined spaces
Suitable for multiple applications within general industrial environments
Bolted tags ensure a secure and stable connection during operation
Supports a connection class of gM for enhanced compatibility with various systems
Compact 73 mm fixing centres facilitate easier installation
Available in packs of 20 for bulk usage in larger projects
Tailored for use with compatible fuse holders, ensuring operational efficacy
Backed by Eaton's reputation for quality and durability in electrical components
delivers an impressive breaking capacity of 80 kA for superior protection
Compact design allows for flexible installation options in confined spaces
Suitable for multiple applications within general industrial environments
Bolted tags ensure a secure and stable connection during operation
Supports a connection class of gM for enhanced compatibility with various systems
Compact 73 mm fixing centres facilitate easier installation
Available in packs of 20 for bulk usage in larger projects
Tailored for use with compatible fuse holders, ensuring operational efficacy
Backed by Eaton's reputation for quality and durability in electrical components
