Eaton 32A Tag Fuse, 500V ac, 73mm
- RS Stock No.:
- 229-091
- Mfr. Part No.:
- AAO32M63
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR2,169.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,169.48 | MYR108.474 |
*price indicative
- RS Stock No.:
- 229-091
- Mfr. Part No.:
- AAO32M63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Voltage Rating | 500V ac | |
| Fixing Centres | 73mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Voltage Rating 500V ac | ||
Fixing Centres 73mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton innovative low voltage fuse embodies the fusion of reliability and safety, specifically designed for general industrial applications. Offering exceptional performance, it is engineered to handle a robust amperage rating of 63 A, providing outstanding protection for electrical circuits. The fuse operates at a voltage rating of 500 V AC, ensuring seamless integration into various systems. Its compact dimensions of 22 x 85 mm make it an ideal choice for installations with limited space. Designed with bolted tags and a gM class specification, this product features enhanced breaking capacity, offering peace of mind when faced with overload situations. This fuses compliance with CE marking and RoHS regulations underscores its commitment to sustainability and safety, making it a preferred choice in modern electrical installations.
Engineered for maximum reliability in industrial environments
Compact design ensures easy installation in tight spaces
Robust breaking capacity safeguards against overloads
Compliance with UKCA and CE standards promotes safety
Fitted with offset bolted tags for secure connections
Offers versatility in application for various electrical systems
Compact design ensures easy installation in tight spaces
Robust breaking capacity safeguards against overloads
Compliance with UKCA and CE standards promotes safety
Fitted with offset bolted tags for secure connections
Offers versatility in application for various electrical systems
