Eaton 32A Tag Fuse, 415V ac

Subtotal (1 pack of 20 units)*

MYR2,658.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,658.86MYR132.943

*price indicative

RS Stock No.:
228-971
Mfr. Part No.:
NITD32M63
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Voltage Rating

415V ac

COO (Country of Origin):
IN
The Eaton low voltage British standard fuse is specifically designed to meet the demanding requirements of general industrial applications. With a robust amperage rating of 32 A and a voltage rating of 415 V, this fuse provides reliable performance in a compact 18 x 55 mm build. Engineered for adaptability, it features offset bolted tags for easy installation and compatibility with Camaster fuse holders. Its impressive breaking capacity of 80 kA ensures optimal safety and functionality in a variety of settings. Furthermore, the product's compliance with RoHS standards and CE marking reflects Eaton's commitment to quality and environmental responsibility, making this fuse a trustworthy choice for industrial users.

Designed for use in a variety of general industrial applications
Compact size that facilitates straightforward installation in tight spaces
Offset bolted tags enhance connection stability and reliability
Impressive breaking capacity ensures safety in high-demand environments
Compliance with British and international standards guarantees reliability
RoHS compliance signifies a commitment to environmental safety

Related links