Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 2XL

Subtotal (1 unit)*

MYR29.29

Add to Basket
Select or type quantity
Last RS stock
  • Final 186 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR29.29

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
270-6496
Mfr. Part No.:
UC302N-2XL
Manufacturer:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

T-Shirt

Size

2XL

Colour

Navy

Material

Cotton

Gender

Men

Series

UC302

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy