Uneek Navy Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 270-6484
- Mfr. Part No.:
- UC301N-XL
- Manufacturer:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR42.91
- RS Stock No.:
- 270-6484
- Mfr. Part No.:
- UC301N-XL
- Manufacturer:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Men | |
| Series | Classic | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Cotton | ||
Gender Men | ||
Series Classic | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 2XL
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 4XL
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt L
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt M
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 3XL
- Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
- Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt M

