XP Power DC/DC Switching Regulator, Through Hole, 15V dc Output Voltage 72V dc, 400 mA Output Current
- RS Stock No.:
- 174-4662
- Mfr. Part No.:
- SRH05S15
- Manufacturer:
- XP Power
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
MYR1,523.87
FREE delivery for orders over RM 150.00
- Shipping from 05 March 2027
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR1,523.87 | MYR38.097 | - |
| 2 - 3 | MYR1,490.34 | MYR37.259 | 2% |
| 4 + | MYR1,458.33 | MYR36.458 | 4% |
*price indicative
- RS Stock No.:
- 174-4662
- Mfr. Part No.:
- SRH05S15
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Switching Regulator | |
| Output Voltage 1 | 15V dc | |
| Output Current | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SRH05 | |
| Package Type | SIP | |
| Line Regulation | 1 % | |
| Standards/Approvals | EN 61000-4-3, EN 55032, EN 61000-4-6, EN 61000-4-4, EN 61000-4-5, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-2 | |
| Width | 10.16mm | |
| Length | 11.68mm | |
| Depth | 7.5mm | |
| Weight | 2.1g | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 21V | |
| Load Regulation | 0.6 % | |
| MTBF | 4.5mH | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Switching Regulator | ||
Output Voltage 1 15V dc | ||
Output Current 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SRH05 | ||
Package Type SIP | ||
Line Regulation 1 % | ||
Standards/Approvals EN 61000-4-3, EN 55032, EN 61000-4-6, EN 61000-4-4, EN 61000-4-5, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-2 | ||
Width 10.16mm | ||
Length 11.68mm | ||
Depth 7.5mm | ||
Weight 2.1g | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 21V | ||
Load Regulation 0.6 % | ||
MTBF 4.5mH | ||
- COO (Country of Origin):
- TW
Related links
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 72V dc, 400 mA Output Current
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 5V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 6.5V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 5V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 6.5V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 3.3V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 12V dc Output Voltage 72V dc, 500 mA Output Current
