XP Power DC/DC Switching Regulator, Through Hole, 12V dc Output Voltage 72V dc, 500 mA Output Current

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR36.96

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 November 2026
  • Plus 160 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR36.96-
10 - 19MYR36.182%
20 +MYR35.085%

*price indicative

Packaging Options:
RS Stock No.:
174-4725
Distrelec Article No.:
301-83-700
Mfr. Part No.:
SRH05S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Switching Regulator

Output Voltage 1

12V dc

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Efficiency

94%

Ripple and Noise

75mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

SRH05

Number of Pins

3

Line Regulation

0.01 %

Package Type

SIP

Depth

7.5mm

Standards/Approvals

EN 61000-4-8, EN 61000-4-5, EN 61000-4-2, EN 61000-4-4, EN 55032, EN 61000-4-3, EN 61000-4-6, MIL-HDBK-217FSwitching Frequency Range

Weight

2.1g

Width

10.16mm

Length

11.68mm

Maximum Input Voltage

72V dc

MTBF

4.5mH

Load Regulation

0.006 %

Minimum Input Voltage

17V

COO (Country of Origin):
TW
3 Pin Switching Regulator

SIP Package

Ultra Wide Input Range to 72 V

-40 °C to +85 °C Operation

Full Load to 60 °C Ambient

MTBF >4.5 MHrs

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy