EA Elektro-Automatik Switching Power Supply, EA-PS 805-24-240 Double, 5 V dc, 24 V dc, 2.5A, 225W, Dual Output, 90
- RS Stock No.:
- 686-0864
- Mfr. Part No.:
- EA-PS 805-24-240 Double
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch 04/10/2024, delivery within 4 working days from despatch date
Price Each
MYR6,384.24
Units | Per Unit |
---|---|
1 + | MYR6,384.24 |
- RS Stock No.:
- 686-0864
- Mfr. Part No.:
- EA-PS 805-24-240 Double
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Standards
EN60950, EN55022
Approvals
UL, TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 24 V dc |
Output Current | 2.5 A, 30A |
Power Rating | 225W |
Number of Outputs | 2 |
Input Voltage | 90 → 264V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 162mm |
Width | 133.5mm |
Depth | 60.96mm |
Efficiency | 92% |
Minimum Temperature | 0°C |
Weight | 930g |
Maximum Temperature | +70°C |