EA Elektro-Automatik Switching Power Supply, EA-PS 812-24-80 Double, 12 V dc, 24 V dc, 2.5A, 80W, Dual Output, 90

This image is representative of the product range

Subtotal (1 unit)*

MYR3,503.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,503.61

*price indicative

RS Stock No.:
686-0754
Mfr. Part No.:
EA-PS 812-24-80 Double
Manufacturer:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Output Voltage

12 V dc, 24 V dc

Output Current

2.5 A, 7.5A

Power Rating

80W

Number of Outputs

2

Input Voltage

90 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

162mm

Width

133.5mm

Depth

40.64mm

Efficiency

89%

Weight

640g

Minimum Temperature

0°C

Maximum Temperature

+70°C

COO (Country of Origin):
DE

58 - 240W, Single/Multi Output, EA-PS 800 Series


These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.

Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612

Standards

EN60950, EN55022

Approvals

UL, TUV

Related links