EA Elektro-Automatik Switching Power Supply, EA-PS 812-12-240 Double, 12V dc, 2.5 A, 16 A, 240W, Dual Output, 90
- RS Stock No.:
- 686-0861
- Mfr. Part No.:
- EA-PS 812-12-240 Double
- Manufacturer:
- EA Elektro-Automatik
This image is representative of the product range
Subtotal (1 unit)*
MYR5,376.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,376.26 |
*price indicative
- RS Stock No.:
- 686-0861
- Mfr. Part No.:
- EA-PS 812-12-240 Double
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Output Voltage | 12V dc | |
| Output Current | 2.5 A, 16 A | |
| Power Rating | 240W | |
| Number of Outputs | 2 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Rack Mount | |
| Package Type | Enclosed | |
| Length | 162mm | |
| Width | 133.5mm | |
| Depth | 60.96mm | |
| Efficiency | 92% | |
| Maximum Temperature | +70°C | |
| Weight | 930g | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Output Voltage 12V dc | ||
Output Current 2.5 A, 16 A | ||
Power Rating 240W | ||
Number of Outputs 2 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 162mm | ||
Width 133.5mm | ||
Depth 60.96mm | ||
Efficiency 92% | ||
Maximum Temperature +70°C | ||
Weight 930g | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Standards
EN60950, EN55022
Approvals
UL, TUV
Related links
- EA Elektro-Automatik Switching Power Supply 12 V dc 2.5 A 240W
- EA Elektro-Automatik Switching Power Supply 12V dc 240W 90 → 264V ac
- EA Elektro-Automatik Switching Power Supply 12 V dc 2.5A Dual Output, 90
- EA Elektro-Automatik Switching Power Supply 5 V dc 2.5A Dual Output, 90
- EA Elektro-Automatik Switching Power Supply 12V dc 150W 90 → 264V ac
- EA Elektro-Automatik Switching Power Supply 5 V dc 2.5 A 80W 90
- EA Elektro-Automatik Switching Power Supply 5 V dc 2.5 A 150W
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 10A 3kW

