EA Elektro-Automatik Switching Power Supply, EA-PS 805-80 Single, 5V dc, 16A, 80W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 686-0732
- Mfr. Part No.:
- EA-PS 805-80 Single
- Manufacturer:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 686-0732
- Mfr. Part No.:
- EA-PS 805-80 Single
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EA Elektro-Automatik | |
Output Voltage | 5V dc | |
Output Current | 16A | |
Power Rating | 80W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Rack Mount | |
Package Type | Enclosed | |
Length | 162mm | |
Width | 133.5mm | |
Depth | 40.64mm | |
Efficiency | 89% | |
Minimum Temperature | 0°C | |
Weight | 640g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand EA Elektro-Automatik | ||
Output Voltage 5V dc | ||
Output Current 16A | ||
Power Rating 80W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 162mm | ||
Width 133.5mm | ||
Depth 40.64mm | ||
Efficiency 89% | ||
Minimum Temperature 0°C | ||
Weight 640g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- DE
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Standards
EN60950, EN55022
Approvals
UL, TUV