TRACOPOWER AC-DC Power Supply, TPP 450-148BA-M, 48V dc, 9.4A, 450W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR1,053.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,053.85

*price indicative

RS Stock No.:
230-4750
Mfr. Part No.:
TPP 450-148BA-M
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

48V dc

Output Current

9.4A

Power Rating

450W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Embedded

Yes

Depth

40.1mm

Efficiency

94%

Series

TPP 450BA-M

Minimum Temperature

-40°C

Weight

462g

Maximum Temperature

+85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TPP 450BA-M Series AC-DC Power Supply, 450W Power Rating, 48V DC Output Voltage - TPP 450-148BA-M


This AC-DC power supply from TRACOPOWER is a 450W high-power density open frame unit that is medical approved. It offers protection class II prepared for safety and efficiency with forced air cooling. The power supply is ideal for medical devices and applications that require high reliability and space critical solutions.

Features & Benefits


• Reinforced double I/O isolation system for safety
• High efficiency rating of up to 94% for power density
• Natural convection cooling up to 320W without the need for a fan
• Compliance with medical safety standards for 2 x MOPP
• Multiple built-in features including 5V standby output, variable fan speed, and power good signal

Applications


• Ideal for use in medical devices requiring a high-power density solution
• Suitable for applications where quiet and hygienic operation is essential
• Can be used for demanding safety and space-critical environments
• Commonly used in equipment requiring medical certifications to IEC/EN standards

Can this power supply be used in medical equipment?


Yes, the TRACOPOWER AC-DC power supply is medical approved and compliant with IEC/EN standards for safety.

Will the power supply operate without a fan?


Yes, the power supply can operate using natural convection cooling without the need for a fan, making it suitable for quiet environments.

Is the power supply suitable for use in applications with limited space?


Yes, the compact design and high power density of the power supply make it ideal for space-critical applications.

Related links