Recently searched

    TRACOPOWER AC-DC Power Supply, TPP 450-115BA-M, 15V dc, 30A, 450W, 1 Output, 85 → 264V ac Input Voltage

    Subtotal (1 unit)**

    MYR1,089.36

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,089.36

    **price indicative

    RS Stock No.:
    230-4744
    Distrelec Article No.:
    302-24-967
    Mfr. Part No.:
    TPP 450-115BA-M
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    15V dc

    Output Current

    30A

    Power Rating

    450W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Package Type

    Open Frame

    Medical Approved

    Yes

    Embedded

    Yes

    Series

    TPP 450BA-M

    Related links